Eaton 35F Supercapacitor -10 → +30% Tolerance 3V dc, Through Hole
- RS Stock No.:
- 135-1069
- Mfr. Part No.:
- TV1635-3R0356-R
- Brand:
- Eaton
Subtotal (1 bag of 100 units)*
£281.10
(exc. VAT)
£337.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £2.811 | £281.10 |
*price indicative
- RS Stock No.:
- 135-1069
- Mfr. Part No.:
- TV1635-3R0356-R
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Capacitance | 35F | |
Voltage | 3V dc | |
Mounting Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +65°C | |
Diameter | 16.5mm | |
Dimensions | 16.5 (Dia.) x 38mm | |
Lead Pitch | 7.5mm | |
Leakage Current | 90 μA | |
Equivalent Series Resistance | 0.015Ω | |
Lifetime | 1000h | |
Tolerance | -10 → +30% | |
Capacitor Family | Electric Double Layer | |
Terminal Type | Radial | |
Depth | 38mm | |
Lead Spacing | 7.5 mm | |
Product Diameter | 16.5mm | |
Polarised | Polar | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Capacitance 35F | ||
Voltage 3V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
Diameter 16.5mm | ||
Dimensions 16.5 (Dia.) x 38mm | ||
Lead Pitch 7.5mm | ||
Leakage Current 90 μA | ||
Equivalent Series Resistance 0.015Ω | ||
Lifetime 1000h | ||
Tolerance -10 → +30% | ||
Capacitor Family Electric Double Layer | ||
Terminal Type Radial | ||
Depth 38mm | ||
Lead Spacing 7.5 mm | ||
Product Diameter 16.5mm | ||
Polarised Polar | ||
Lead Diameter 0.8mm | ||
Related links
- Eaton 35F Supercapacitor -10 → +30% Tolerance 3V dc, Through Hole
- Eaton 100F Supercapacitor -10 → +30% Tolerance 3V dc, Through Hole
- Eaton 6F Supercapacitor -10 → +30% Tolerance 3V dc, Through Hole
- Eaton 60F Supercapacitor -10 → +30% Tolerance 3V dc, Through Hole
- Eaton 34F Supercapacitor -10 → +30% Tolerance 3V dc, Through Hole
- Eaton 25F Supercapacitor -10 → +30% Tolerance Through Hole
- Eaton Bussmann Series 10F Supercapacitor -10 → +30% Tolerance Through Hole
- Eaton 10F Supercapacitor -10 → +30% Tolerance 2.7V dc, Through Hole